Panjit P4KE13CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE13CA_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.