Panjit P4KE170A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE170A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.