The P4KE170CA_R2_10001 is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 162V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 1.8A and a peak pulse power of 400W. The device is designed for through hole mounting and is RoHS compliant. The reverse standoff voltage is 145V, and the maximum reverse leakage current is 1uA. The device operates within a temperature range of -65°C to 175°C.
Panjit P4KE170CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE170CA_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.