The P4KE33CA_AY_10001 is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 31.4V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 175°C and is mounted through a hole. The device can withstand a peak pulse current of 9A and a peak pulse power of 400W. The P4KE33CA_AY_10001 is compliant with RoHS regulations.
Panjit P4KE33CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE33CA_AY_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.