The P4KE350CA_R2_10001 is a bidirectional transient voltage suppressor from Panjit. It features a minimum breakdown voltage of 332V and a maximum reverse leakage current of 1uA. The device is rated for a peak pulse power of 400W and a peak pulse current of 830mA. It is designed to operate over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Panjit P4KE350CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 830mA |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE350CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.