The P4KE43A_AY_10001 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 40.9V. It can withstand peak pulse currents of up to 7.1A and peak pulse powers of up to 400W. The device is designed to operate within a temperature range of -65°C to 175°C. It is mounted through a hole and is compliant with RoHS regulations.
Panjit P4KE43A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE43A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.