The P4KE62A_AY_10001 is a unidirectional transient voltage suppressor from Panjit, rated for a minimum breakdown voltage of 58.9V and a maximum operating temperature of 175°C. It features a peak pulse current of 5A and a peak pulse power of 400W. The device is designed for through-hole mounting and is compliant with RoHS regulations.
Panjit P4KE62A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE62A_AY_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.