The P4KE7.5A_R2_10001 is a unidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 7.13V. It operates over a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 500uA. The device can withstand a peak pulse current of 37A and a peak pulse power of 400W. It is mounted through a hole and is compliant with RoHS regulations.
Panjit P4KE7.5A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Peak Pulse Current | 37A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE7.5A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.