The P4KE82A_R2_10001 is a unidirectional transient voltage suppressor from Panjit, with a minimum breakdown voltage of 7.79V. It operates within a temperature range of -65°C to 175°C and features a maximum reverse leakage current of 200uA. This component is suitable for through-hole mounting and is compliant with RoHS regulations.
Panjit P4KE82A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Through Hole |
| Peak Pulse Current | 35A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE82A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.