The P4SMA12CA_R1_10001 is a bidirectional diode from Panjit with a breakdown voltage of 11.4V. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 25A with a peak pulse power of 400W. The device is RoHS compliant and not radiation hardened.
Panjit P4SMA12CA_R1_10001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA12CA_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.