The P4SMA18A_R2_10001 diode from Panjit features a unidirectional design with a minimum breakdown voltage of 17.1V. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device has a maximum reverse leakage current of 5uA and can withstand a peak pulse power of 400W. Additionally, it meets RoHS compliance standards.
Panjit P4SMA18A_R2_10001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA18A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.