The P4SMA250A_R2_00001 diode from Panjit is a unidirectional device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a breakdown voltage of 237V and a maximum reverse leakage current of 5uA. The diode is packaged in an SMA case and is designed for surface mount applications. It can withstand a peak pulse current of 1.2A and a peak pulse power of 400W. The device is compliant with RoHS regulations.
Panjit P4SMA250A_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA250A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.