Panjit P4SMA51CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Reverse Leakage Current | 1uA |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.