Panjit P4SMA9.1A_R1_10001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7.78V |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA9.1A_R1_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.