The P4SMAJ13A_R1_10001 is a surface mount unidirectional transient voltage suppressor from Panjit. It features a breakdown voltage of 14.4V and can withstand peak pulse currents of up to 18.6A. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. With a peak pulse power rating of 400W, this component is suitable for high-power applications. It is available in an SMA package and is not radiation hardened.
Panjit P4SMAJ13A_R1_10001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ13A_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.