The P4SMAJ13A_R2_10001 is a surface mount unidirectional diode from Panjit with a minimum breakdown voltage of 14.4V. It operates over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 5uA. The diode can handle a peak pulse current of 18.6A and a peak pulse power of 400W. It is RoHS compliant and not radiation hardened.
Panjit P4SMAJ13A_R2_10001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ13A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.