The P4SMAJ58A_R1_10001 diode from Panjit is a unidirectional device packaged in an SMA case, suitable for surface mount applications. It features a minimum breakdown voltage of 64.4V and a maximum operating temperature of 150°C. The diode can withstand a peak pulse current of 4.3A and a peak pulse power of 400W. It is compliant with RoHS regulations and has a maximum reverse leakage current of 5uA.
Panjit P4SMAJ58A_R1_10001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ58A_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.