Panjit P4SMAJ60CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 66.7V |
| Max Reverse Leakage Current | 5uA |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ60CA to view detailed technical specifications.
No datasheet is available for this part.