Panjit P4SMAJ70CA_R2_10001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ70CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.