The P6KE110CA_AY_10001 is a bidirectional transient voltage suppressor from Panjit. It has a minimum breakdown voltage of 105V and a maximum reverse leakage current of 1uA. The device is designed to operate over a temperature range of -65°C to 175°C. It is RoHS compliant and suitable for through-hole mounting.
Panjit P6KE110CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE110CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.