The P6KE110CA_R2_10001 is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 105V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 4A and a peak pulse power of 600W. The device is mounted through a hole and is compliant with RoHS regulations. The reverse leakage current is maximally 1uA, and the reverse standoff voltage is 94V.
Panjit P6KE110CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE110CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.