The P6KE11CA_R2_10001 is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 10.5V and a maximum peak pulse current of 38A. It operates within a temperature range of -65°C to 175°C. The device is mounted through a hole and is compliant with RoHS regulations. The reverse standoff voltage is 9.4V, and the maximum reverse leakage current is 10uA.
Panjit P6KE11CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 38A |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE11CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.