The P6KE15A_AY_10001 is a unidirectional transient voltage suppressor from Panjit, with a minimum breakdown voltage of 14.3V and a maximum peak pulse power of 600W. It can withstand a peak pulse current of 28A and has a maximum operating temperature of 175°C. The device is designed for through hole mounting and is RoHS compliant. The reverse standoff voltage is 12.8V, with a maximum reverse leakage current of 1uA.
Panjit P6KE15A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE15A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.