The P6KE56CA_AY_10001 is a bidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 53.2V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 7.8A and a peak pulse power of 600W. The device is designed for through hole mounting and is compliant with RoHS regulations. The device's reverse standoff voltage is 47.8V and the maximum reverse leakage current is 1uA. The P6KE56CA_AY_10001 operates between -65°C and 175°C.
Panjit P6KE56CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE56CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.