The P6SMB10CA_R1_10001 is a bidirectional diode from Panjit with a minimum breakdown voltage of 9.5V and a maximum operating temperature of 150°C. It is designed for surface mount applications and can handle a peak pulse current of 41A and a peak pulse power of 600W. The diode is not radiation hardened and is compliant with RoHS regulations.
Panjit P6SMB10CA_R1_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB10CA_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.