The P6SMB10CA_R2_10001 is a surface mount bidirectional diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 9.5V and a peak pulse current of 41A. The device can withstand a peak pulse power of 600W. It is RoHS compliant and not radiation hardened.
Panjit P6SMB10CA_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB10CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.