The P6SMB18A_R2_10001 is a unidirectional diode from Panjit with a minimum breakdown voltage of 17.1V. It is designed for surface mount applications and can operate in temperatures ranging from -55°C to 150°C. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 600W. It is RoHS compliant and not radiation hardened.
Panjit P6SMB18A_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB18A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.