The P6SMB24A_R2_10001 diode from Panjit is a unidirectional SMB surface mount device with a minimum breakdown voltage of 22.8V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device can withstand a peak pulse current of 18A and a peak pulse power of 600W. It is RoHS compliant and not radiation hardened.
Panjit P6SMB24A_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB24A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.