The P6SMB250CA_R2_10001 is a bidirectional SMB diode from Panjit with a minimum breakdown voltage of 237V. It can withstand a peak pulse current of 1.8A and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C. It is designed for surface mount applications and is compliant with RoHS regulations.
Panjit P6SMB250CA_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB250CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.