The P6SMB36CA_R1_10001 is a surface mount bidirectional transient voltage suppressor from Panjit. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a peak pulse power of 600W. It can withstand a peak pulse current of 12A and has a maximum reverse leakage current of 1uA. The P6SMB36CA_R1_10001 is packaged in an SMB case and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |