The P6SMBJ170CA_R1_10001 diode from Panjit is a surface mount bidirectional device with a maximum breakdown voltage of 189V. It operates within a temperature range of -55°C to 150°C and features a peak pulse current of 2.2A and peak pulse power of 600W. The diode is compliant with RoHS regulations and is packaged in an SMB case.
Panjit P6SMBJ170CA_R1_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ170CA_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.