The P6SMBJ24A_R1_10001 diode from Panjit features a breakdown voltage of 26.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 1uA. The diode can withstand a peak pulse current of 15.4A and a peak pulse power of 600W. It is RoHS compliant and suitable for use in a variety of electronic applications.
Panjit P6SMBJ24A_R1_10001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ24A_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.