The P6SMBJ26CA_R2_10001 is a bidirectional surface mount diode from Panjit, featuring a maximum breakdown voltage of 28.9V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 1uA and a peak pulse power of 600W. This diode is RoHS compliant and suitable for use in high-temperature applications.
Panjit P6SMBJ26CA_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 14.2A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ26CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.