The P6SMBJ60CA_R1_10001 is a bidirectional diode from Panjit with a minimum breakdown voltage of 66.7V and a maximum reverse leakage current of 1uA. It has a peak pulse current of 6.2A and a peak pulse power of 600W. The diode is rated for operation between -55°C and 150°C and is mounted on the surface. It is compliant with RoHS regulations.
Panjit P6SMBJ60CA_R1_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ60CA_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.