Panjit PJGL24_R2_00001 technical specifications.
| Package/Case | SOT-23 |
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJGL24_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.