Panjit PJSRV05-4_R2_00001 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-23 |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJSRV05-4_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.