Panjit PJT1SMC5357TR13 technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJT1SMC5357TR13 to view detailed technical specifications.
No datasheet is available for this part.