The PJT30SMCJ40CATR13 is a single-element bidirectional Zener diode with a clamping voltage of 64.5V and a minimum breakdown voltage of 44.4V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 5uA and a peak pulse current of 46.4A. It can withstand a peak pulse power of 3kW and has a reverse standoff voltage of 40V.
Panjit PJT30SMCJ40CATR13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 64.5V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 46.4A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJT30SMCJ40CATR13 to view detailed technical specifications.
No datasheet is available for this part.