Diode Zener Single 3.6V 6% 1W 2-Pin DL-41 T/R
Panjit PJTDL4729ATR13 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJTDL4729ATR13 to view detailed technical specifications.
No datasheet is available for this part.