Panjit PJTSA10ATB technical specifications.
| Clamping Voltage | 17V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJTSA10ATB to view detailed technical specifications.
No datasheet is available for this part.