Panjit PJUSB208 technical specifications.
| Capacitance | 3pF |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJUSB208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.