Panjit PS1010RS_R2_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit PS1010RS_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.