The S1B_R2_10001 diode from Panjit is a surface mount device with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 30A. The diode has a maximum forward current rating of 1A and a minimum reverse current of 1uA. It is RoHS compliant and not radiation hardened.
Panjit S1B_R2_10001 technical specifications.
| Package/Case | SMB |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit S1B_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.