The S1D_R2_10001 diode from Panjit is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current rating of 1A and a maximum reverse voltage rating of 200V. The diode is packaged in an SMB case and is RoHS compliant.
Panjit S1D_R2_10001 technical specifications.
| Package/Case | SMB |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit S1D_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.