The S2G_R1_10001 diode from Panjit is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current of 2A and a maximum reverse voltage of 400V. The diode is also RoHS compliant and has a maximum reverse current of 1uA.
Panjit S2G_R1_10001 technical specifications.
| Package/Case | SMB |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit S2G_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.