The S3K_R1_10001 diode from Panjit features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 800V and a maximum reverse current of 1uA. The diode is designed for surface mount applications in the SMC package. It is RoHS compliant and not radiation hardened.
Panjit S3K_R1_10001 technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit S3K_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.