The SA12A_AY_10001 from Panjit is a unidirectional diode with a minimum breakdown voltage of 13.3V. It can operate in temperatures ranging from -65°C to 175°C. The device features a maximum reverse leakage current of 3uA and a peak pulse current of 25.1A. It can withstand a peak pulse power of 500W. The SA12A_AY_10001 is RoHS compliant and suitable for through hole mounting.
Panjit SA12A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA12A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.