Panjit SA12CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Reverse Leakage Current | 3uA |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA12CA to view detailed technical specifications.
No datasheet is available for this part.