The SA130A_AY_10001 is a unidirectional diode from Panjit with a minimum breakdown voltage of 144V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a maximum reverse leakage current of 3uA. The diode can withstand a peak pulse current of 2.4A and a peak pulse power of 500W. It is RoHS compliant and suitable for use in high-temperature applications.
Panjit SA130A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA130A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.