The SA13CA_R2_10001 is a bidirectional diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 175°C. It is designed for through-hole mounting and features a peak pulse current of 23.2A and a peak pulse power of 500W. The diode also has a maximum reverse leakage current of 3uA and is RoHS compliant.
Panjit SA13CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA13CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.